0016020086

Manufacturer

Molex

Product Category

Connector Contact

Description

Contact SKT Crimp ST Cable Mount SL™ Reel

This 0016020086 connector contact from Molex is designed to perform within the rated environmental conditions to provide a solid connection. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. Its wire is 22-24 AWG. It uses the crimp termination method. This product is 12.96 mm long, 2.18 mm tall and 1.91 mm deep. This connector contact has an operating temperature range of -40 °C to 105 °C.

Specifications

  • EU RoHS
    Compliant
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Stamped Signal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Mounting
    Cable Mount
  • Maximum Current Rating (A)
    3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Maximum Contact Resistance (mOhm)
    15
  • Tradename
    SL™
  • Packaging
    Reel
  • Product Length (mm)
    12.96
  • Operating Temperature (°C)
    -40 to 105
  • Product Depth (mm)
    1.91
  • Product Height (mm)
    2.18
  • Product Weight (g)
    0.071
  • Shielded
    No
  • Series Name
    SL
  • Wire Size (AWG)
    22-24
  • Contact Material
    Phosphor Bronze
  • Contact Plating
    Tin Over Nickel

Introducing OrCAD Capture Cloud

OrCAD Capture Cloud gives engineers access to a free and secure production cockpit to bring their designs to life.

Need Engineering Help?

Arrow engineers are standing by.

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree, you agree to Arrow Electronics Privacy Policy and Terms of Use.

See Short Policy

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here