2X Points w/ Code 2XMOLEX
Molex0009484061Connector Headers and PCB Receptacles
Conn Socket Strip RCP 6 POS 3.96mm Solder ST Bottom Entry Thru-Hole Tray
- Buy Options
- Information
| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.69.40.40 |
| Automotive | No |
| PPAP | No |
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 3.96 |
| Body Orientation | Straight |
| Polarization Type | Center Key/Dual Key |
| Maximum Current Rating (A) | 5/Contact |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 10 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Mating Cycle (Cycles) | 25 |
| Packaging | Tray |
| Product Weight (g) | 1.92 |
| Product Length (mm) | 23.67 |
| Product Depth (mm) | 11.4 |
| Product Height (mm) | 7.82 |
| Mounting | Through Hole |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
