A Better Life, A Better World

Pursuing the concept of “A Better Life, A Better World” through meeting the needs of customers and leveraging “Cross-Value Innovation.”

Overview

Having developed and sold customised solutions throughout different segments for many years, Panasonic offers a high level of expertise in several fields. This enables them to combine different technologies as a full solution and high quality supplier.  The benefit for customers is the combination of local design, local project management as well as worldwide manufacturing plants.

PAN9420 Full Embedded Stand-Alone Wi-Fi Module

The PAN9420 device from Panasonic is a 2.4GHz 802.11 b/g/n fully embedded, stand alone Wi-Fi Module with integrated stack and API that minimizes firmware development and includes a full security suite.  Its cost-effective applications are now used for the Arrow Connect Board (Arduino based) featuring the Arrow Connect platform.

Specifications

Key Features

    – Wi-Fi 2.4 GHz 802.11 b/g/n
    – Fully embedded: integrated full-featured network stack
    – Simultaneous support of access point & infrastructure mode
    – Over-the-air firmware update

Integrated webserver
    – 2 MB User Space
    – AJAX/JSON for web applications
    – HTML application data
    – TLS certifciation
Security Suite

    – WPA, WPA2, WEP
    – TLS1.2/SSL, X.509

Target applications

    – IoT
    – Smart Home
    – Industrial

Featured Products

Sorry, your filter selection returned no results.

PAN1760A: Bluetooth® Low Energy v4.2 Module

The PAN1760A is Panasonic’s next generation Bluetooth module with the industry’s lowest power Bluetooth Low Energy SoC. The module is based on Toshiba's single chip TC35678 Bluetooth semiconductor device with embedded Toshiba Bluetooth 4.2 LE stack and embedded flash for the user application in stand-alone operation. Peak power consumption of only 3.3 mA in Tx and Rx mode allows advanced wireless functionalities in IoT, medical, and industrial applications without compromising battery life. Mandatory and optional Bluetooth 4.2 features are supported.

Specifications

Key Features
    – Industry leading power consumption of 3.3mA Tx/Rx peak
    – BT Mesh BT SIG v1.0 certified
    – Easy migration path to BT5.0
    – AT Command mode, Host mode, Stand-Alone mode
    – Small 15.6 mm x 8.7 mm x 1.9 mm SMD module
Key Features
    – Same form factor and pinout as PAN1026, PAN1760, and PAN1761
    – Bluetooth Low Energy 4.2 compliant
    – Embedded 256 kB flash memory and 192 kB internal RAM
    – 83 kB RAM available for user application
    – Standard SIG BLE profiles as well as SPPoverBLE profile
Key Features
    – UART (2x), SPI & I2C interface, PWM output (4x), ADC (5 ext, 1 int), 17 programmable I/O
    – ARM Cortex-M0 processor with Single Wire Debug (SWD) interface
    – On-board antenna
    – Operating temperature range -40 °C to +85 °C
    – Output power 0 dBm maximum setting
Key Features
    – Battery Driven Devices
    – Smart Home
    – Medical
    – Beacon
Key Features
    – Receiver sensitivity -93 dBm typ
    – Power supply 1.8 V to 3.6 V single operation voltage
    – Transmit and receive 3.3 mA Tx/Rx peak power consumption
    – Low Power 50 nA Deep Sleep mode

Featured Products

Sorry, your filter selection returned no results.

LIGHT TOUCH SWITCHES: PANASONIC No. 1 supplier of tactile switches worldwide

Panasonic Light Touch Switches, which are often referred to as tact or tactile switches in the industry, are momentary push-on switches to be used with a small rating (20mA and 15Vdc).  They provide a unique sharp and clear click operational feel, have low contact resistance, small bouncing noise, high contact reliability and come in a wide selection of operating forces.

Specifications

Key Features
    – Wide range of size and operating forces
    – Very low contact resistance due to “silver contacts”
    – High contact reliability
    – Mostly temperature range from -40 up to +85°C
    – Excellent tactile behaviour
Key Features
    – Long life types available, up to 2M cycles
    – Variety of IP67 switches available
Applications

    – Wearable devices (smart watches, wristbands, etc.)
    – Hearable devices (headphones, hearing aids, etc.)
    – Healthcare devices (portable medical devices, etc.)
    – Automotive application

Featured Products

Sorry, your filter selection returned no results.

Combining the advantages of Electrolytic Capacitors with those of solid Polymer Capacitors

The Hybrid Capacitors optimize designs for performance, Low Leakage Currents, long life, and low ESR values.  They are ideal for a broad spectrum of applications including input/output filtering in power converters and voltage regulators, power and battery decoupling and clock circuitry. The products are AEC-Q200 compliant and can endure high humidity conditions rated at 85°C /90% RH – 2,000h while offering tiered ripple current rating at 135°C and 145°C. Handles Ripple current up to three times higher than comparable electrolytic capacitors. Their endurance and low ESR makes them ideal for use in automotive applications, servers, base stations and industrial PCs, yet they are small enough for wireless and IoT designs.

Specifications

Features
    – Vibration-Proof Product (Ø8 mm and Larger)
    – Temperature range [°C] -55 to 145
    – Voltage classes [V] 25-80
    – AEC-Q200 Qualified
Applications
    – Engine ECU
    – LED Lighting
    – Power supply
Benefits
    – Extremely High Endurance Ratings
    – AEC-Q200 Compliance ensures strict quality control standards are being enforced
Series
    – ZA
    – ZC
    – ZK
    – ZE

Featured Products

Sorry, your filter selection returned no results.

LP Series - New highly reliable and vibration resistant power choke coils

Panasonic’s LP-Series power choke coils are highly power efficient, offer inductance stability over a broad temperature range, have low power losses and a low audible (buzz) noise. In addition, they offer vibration resistance under severe reliability conditions, high heat resistance up to 155degC and benefit from a low profile: 3mm and 4mm maximum height.

Specifications

Features
    – Inductance stability over a broad temperature range
    – low power losses
    – high heat resistance (up to up to 155degC)
    – AEC-Q200  & RoHS compliant
Applications
    – Boost-Converters 
    – Buck-Converters DC/DC
    – Noise filters for various drive circuitry requiring high temperature operation 
Series
    – PCC-M0530M-LP(MC)
    – PCC-M0630M-LP(MC)
    – PCC-M0840M-LP(MC)
    – PCC-M1040M-LP(MC)

Featured Products

Sorry, your filter selection returned no results.