IGBT Chip
An Insulated Gate Bipolar Transistor is a BJT that is built in a way that allows for fast switching with low power losses, making it ideal for use as a switch in high power circuits. It is commonly packaged along with a flyback (also called freewheeling) diode, which prevents damage from inductive kickback. These devices are often found in the output stages of switching power supplies, power amplifiers, motor drivers, and other power control circuits.
| Product Category |
|---|
| Product Category | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| IKW15N120BH6XKSA1Trans IGBT Chip N-CH 1200V 30A 200000mW 3-Pin(3+Tab) TO-247 Tube | 397 Ships today | Infineon Technologies AG | IGBT Chip | Trench Stop | N | Single | ±20 | 1200 | 30 | 200000 | -40~175 | Tube | 3 | TO-247 | No | No | |||
| IKFW50N60ETXKSA1Trans IGBT Chip N-CH 600V 73A 164000mW 3-Pin(3+Tab) TO-247 Tube |
Increments of 1
| 123 Ships today | Infineon Technologies AG | IGBT Chip | N | Single | ±20 | 600 | 73 | 164000 | -40~175 | Tube | 3 | TO-247 | No | No | |||
| IKY40N120CS6XKSA1Trans IGBT Chip N-CH 1200V 80A 500000mW 4-Pin(4+Tab) TO-247 Tube |
Increments of 1
| 435 Ships today | Infineon Technologies AG | IGBT Chip | Trench Stop | N | Single Dual Emitter | ±20 | 1200 | 80 | 500000 | -40~175 | Tube | 4 | TO-247 | No | No | ||
| IHW30N120R5XKSA1Trans IGBT Chip N-CH 1200V 60A 330000mW 3-Pin(3+Tab) TO-247 Tube |
Increments of 1 pieces.
| 34 Ships in 9 days | Infineon Technologies AG | IGBT Chip | N | Single | ±20 | 1200 | 60 | 330000 | -40~175 | Tube | 3 | TO-247 | No | No | |||
| IHW30N135R5XKSA1Trans IGBT Chip N-CH 1350V 60A 330000mW 3-Pin(3+Tab) TO-247 Tube |
Increments of 1
| 103 Ships today | Infineon Technologies AG | IGBT Chip | N | Single | ±20 | 1350 | 60 | 330000 | -40~175 | Tube | 3 | TO-247 | No | No | |||
| IHW40N120R5XKSA1Trans IGBT Chip N-CH 1200V 80A 394000mW 3-Pin(3+Tab) TO-247 Tube |
Increments of 1
| 51 Ships today | Infineon Technologies AG | IGBT Chip | N | Single | ±20 | 1200 | 80 | 394000 | -40~175 | Tube | 3 | TO-247 | No | No | |||
| AFGHL50T65SQDTrans IGBT Chip N-CH 650V 80A 268000mW Automotive 3-Pin(3+Tab) TO-247 Rail | 496 Ships today | ON Semiconductor | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 650 | 80 | 268000 | -55~175 | Rail | 3 | TO-247 | No | Yes | AEC-Q101 | ||
| AFGHL50T65SQTrans IGBT Chip N-CH 650V 80A 268000mW Automotive 3-Pin(3+Tab) TO-247 Rail |
Increments of 1
| 894 Ships today | ON Semiconductor | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 650 | 80 | 268000 | -55~175 | Rail | 3 | TO-247 | No | Yes | AEC-Q101 | |
| IKY75N120CS6XKSA1Trans IGBT Chip N-CH 1200V 150A 880000mW 4-Pin(4+Tab) TO-247 Tube |
Increments of 1
| 249 Ships today | Infineon Technologies AG | IGBT Chip | Trench Stop | N | Single Dual Emitter | ±20 | 1200 | 150 | 880000 | -40~175 | Tube | 4 | TO-247 | No | No | ||
| FGH75T65SHDTLN4Trans IGBT Chip N-CH 650V 150A 455000mW 4-Pin(4+Tab) TO-247 Tube |
Increments of 1
| 440 Ships today | ON Semiconductor | IGBT Chip | Field Stop|Trench | N | Single Dual Emitter | ±20 | 650 | 150 | 455000 | -55~175 | Tube | 4 | TO-247 | No | No | ||
| IHW40N135R5XKSA1Trans IGBT Chip N-CH 1350V 80A 394000mW 3-Pin(3+Tab) TO-247 Tube |
Increments of 1
| 83 Ships today | Infineon Technologies AG | IGBT Chip | N | Single | ±20 | 1350 | 80 | 394000 | -40~175 | Tube | 3 | TO-247 | No | No | |||
| NTE3311Trans IGBT Chip N-CH 600V 25A 150000mW 3-Pin(3+Tab) TO-3P |
Increments of 1
| 42 Ships today | NTE Electronics | IGBT Chip | N | Single | ±20 | 600 | 25 | 150000 | -55~150 | 3 | TO-3P | TO-3P | No | No | |||
| ISL9V3040S3ST-F085CIGBT Chip, N-Channel Ignition |
Increments of 800
| 800 Ships today | ON Semiconductor | IGBT Chip | Tape and Reel | 3 | D2PAK | TO-263 | No | Yes | AEC-Q101 | ||||||||
| IKP39N65ES5XKSA1Trans IGBT Chip N-CH 650V 62A 188000mW Automotive 3-Pin(3+Tab) TO-220 Tube |
Increments of 1
| 5 Ships today | Infineon Technologies AG | IGBT Chip | Trench Stop 5 | N | Single | ±20 | 650 | 62 | 188000 | -40~175 | 3 | TO-220 | No | Yes | AEC-Q101 | ||
| AFGHL40T65SPDTrans IGBT Chip N-CH 650V 80A 267000mW Automotive 3-Pin(3+Tab) TO-247 Tube | 400 Ships today | ON Semiconductor | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 650 | 80 | 267000 | -55~175 | Tube | 3 | TO-247 | No | Yes | |||
| IKB40N65EF5ATMA1Trans IGBT Chip N-CH 650V 74A 250000mW 3-Pin(2+Tab) D2PAK T/R | 830 Ships today | Infineon Technologies AG | IGBT Chip | Trench Stop 5 | N | Single | ±20 | 650 | 74 | 250000 | -40~175 | Tape and Reel | 3 | D2PAK | No | No | |||
| IKB40N65EH5ATMA1Trans IGBT Chip N-CH 650V 74A 250000mW 3-Pin(2+Tab) D2PAK T/R | 705 Ships today | Infineon Technologies AG | IGBT Chip | Trench Stop 5 | N | Single | ±20 | 650 | 74 | 250000 | -40~175 | Tape and Reel | 3 | D2PAK | No | No | |||
| IKB40N65ES5ATMA1Trans IGBT Chip N-CH 650V 79A 230000mW 3-Pin(2+Tab) D2PAK T/R | 1,743 Ships today | Infineon Technologies AG | IGBT Chip | Trench Stop 5 | N | Single | ±20 | 650 | 79 | 230000 | -40~175 | Tape and Reel | 3 | D2PAK | No | No | |||
| AFGHL40T65SQDTrans IGBT Chip N-CH 650V 80A 238000mW Automotive 3-Pin(3+Tab) TO-247 Rail | 898 Ships today | ON Semiconductor | IGBT Chip | Trench|Field Stop | N | Single | ±20 | 650 | 80 | 238000 | -55~175 | Rail | 3 | TO-247 | No | Yes | AEC-Q101 | ||
| IKW40N120CS6XKSA1Trans IGBT Chip N-CH 1200V 80A 500000mW 3-Pin(3+Tab) TO-247 Tube |
Increments of 1 pieces.
| 53 Ships in 9 days | Infineon Technologies AG | IGBT Chip | Trench Stop | N | Single | ±20 | 1200 | 80 | 500000 | -40~175 | Tube | 3 | TO-247 | No | No | ||
| AFGHL50T65SQDCTrans IGBT Chip N-CH 650V 100A 238000mW Automotive 3-Pin(3+Tab) TO-247 Tube |
Increments of 1
| 325 Ships today | ON Semiconductor | IGBT Chip | N | Single | ±20 | 650 | 100 | 238000 | -55~175 | Tube | 3 | TO-247 | No | Yes | AEC-Q101 | ||
| IKW50N65ET7XKSA1Trans IGBT Chip N-CH 650V 80A 273000mW 3-Pin(3+Tab) TO-247 Tube |
Increments of 1
| 234 Ships today | Infineon Technologies AG | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 650 | 80 | 273000 | -40~175 | Tube | 3 | TO-247 | No | No | ||
| AFGY100T65SPDTrans IGBT Chip N-CH 650V 120A 660000mW Tube | 447 Ships today | ON Semiconductor | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 650 | 120 | 660000 | -55~175 | Tube | No | ||||||
| AFGHL75T65SQTrans IGBT Chip N-CH 650V 80A 375000mW Rail | 450 Ships today | ON Semiconductor | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 650 | 80 | 375000 | -55~175 | Rail | No | ||||||
| IKZA50N65SS5XKSA1Trans IGBT Chip Hybrid CoolSiC TM IGBT 650V 50A 4-Pin(4+Tab) TO-247 Tube |
Increments of 1
| 290 Ships today | Infineon Technologies AG | IGBT Chip | No |