RF BJT
The RF BJT is a bipolar junction transistor that is designed to operate efficiently at higher RF frequencies in the 100s of MHz into the GHz range. A standard BJT would have unwanted losses in power transfer and may have bad characteristic transistor functionality at those same frequencies.
RF BJT components are used very frequently in power amplification applications. For high frequency signals, like RF, they are designed to have a very good linear response, meaning that the proportionality between input signal and output signal remains quite stable as long as the linear region ratings are followed and maintained. They can also be used as a switching transistor like a MOSFET, operation outside of the linear region and within its saturation mode. In this case, the signal must be translated into a pulse-width modulation and be passed and amplified through the BJT, where the signal is changed back to the original signal.
RF BJTs typically offer some superior characteristics as compared to RF MOSFETs. They maintain a higher linearity in their linear region and are much cheaper for the same functionality. They have much lower output impedances, and have much higher gain potential. Read more
Read less
| Product Category |
|---|
| Product Category | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 2SC2714-Y(TE85L,F)Trans RF BJT NPN 30V 0.02A 100mW 3-Pin S-Mini T/R |
Increments of 1 pieces.
| 13,812 Ships in 9 days | Toshiba | RF BJT | NPN | Si | Single | 1 | 40 | 30 | 4 | 0.02 | 6V/1mA | 100@1mA@6V | 50 to 120 | 100 | 23 | 550(Typ) | 5 | -55~125 | Tape and Reel | 3 | S-Mini | S-MINI | No | No | |||||||||||
| MCH4009-TL-HTrans RF BJT NPN 3.5V 0.04A 120mW 4-Pin MCPH T/R | 4,570 Ships today | ON Semiconductor | RF BJT | NPN | Si | Single Dual Emitter | 1 | 10 | 3.5 | 2.5 | 0.04 | 3V/20mA | 50@5mA@1V | 2 to 30 | 120 | 13.5(Typ) | 23(Typ) | 25000(Typ) | 1.5 | -55~150 | Tape and Reel | 4 | MCPH | No | No | ||||||||||||
| KSP10BUTrans RF BJT NPN 25V 350mW 3-Pin TO-92 Bag |
Increments of 1
| 5,100 Ships today | ON Semiconductor | RF BJT | NPN | Single | 1 | 30 | 25 | 3 | 60@4mA@10V | 50 to 120 | 357°C/W | 125°C/W | 0.5@0.4mA@4mA | 350 | 650(Min) | -55~150 | Bag | 3 | TO-92 | TO-92 | No | No | |||||||||||||
| MMBT918High Performance RF BJT IC |
Increments of 1
| 250 Ships today | ON Semiconductor | RF BJT | NPN | Single | 1 | 30 | 15 | 3 | 1@1mA@10mA | 0.05 | 15V/8mA | 20@3mA@1V | 20 to 30 | 556°C/W | 2(Max) | 0.4@1mA@10mA | 3(Max) | 225 | 0.03(Min) | 15(Min) | 600(Min) | 6 | -55~150 | Tape and Reel | 3 | SOT-23 | SOT | No | No | ||||||
| MMBTH10Trans RF BJT NPN 25V 0.05A 3-Pin SOT-23 T/R |
Increments of 1
| 503,989 Ships today | ON Semiconductor | RF BJT | NPN | Single | 1 | 30 | 25 | 3 | 0.05 | 60@4mA@10V | 50 to 120 | 556°C/W | 0.5@0.4mA@4mA | 0.7 | 225 | 650(Min) | -55~150 | Tape and Reel | 3 | SOT-23 | SOT | No | No | ||||||||||||
| NE68039-T1-ATrans RF BJT NPN 10V 0.035A 200mW 4-Pin SOT-143 T/R |
Increments of 3000
| 3,000 Ships today | California Eastern Laboratories | RF BJT | NPN | Si | Single Dual Emitter | 1 | 20 | 10 | 1.5 | 0.035 | 6V/10mA | 50@10mA@6V | 50 to 120 | 620°C/W | 200°C/W | 200 | 18 | 10000(Typ) | 2.5 | -65~150 | Tape and Reel | 4 | SOT-143 | SOT-143 | No | No | |||||||||
| JANS2N2857UBTrans RF BJT NPN 15V 0.04A 200mW 4-Pin Case UB |
Increments of 1
| 27 Ships tomorrow | Microsemi | RF BJT | NPN | Si | Single | 1 | 30 | 15 | 3 | 1@1mA@10mA | 0.04 | 6V/1.5mA | 30@3mA@1V | 30 to 50 | 400°C/W | 0.4@1mA@10mA | 200 | 21(Max) | 4.5(Typ) | -65~200 | 4 | Case UB | No | ||||||||||||
| MCH4020-TL-ETrans RF BJT NPN 8V 0.15A 400mW Automotive 4-Pin MCPH T/R |
Increments of 1 pieces.
| 160 Ships in 9 days | ON Semiconductor | RF BJT | NPN | Si | Single Dual Emitter | 1 | 15 | 8 | 2 | 0.15 | 5V/50mA | 60@50mA@5V | 50 to 120 | 400 | 17.5 | 16000(Typ) | 1.8 | -55~150 | Tape and Reel | 4 | MCPH | No | Yes | ||||||||||||
| BFT25A,215Trans RF BJT NPN 5V 0.0065A 32mW 3-Pin TO-236AB T/R |
Increments of 1 pieces.
| 16 Ships in 9 days | NXP Semiconductors | RF BJT | NPN | Si | Single | 1 | 8 | 5 | 2 | 0.0065 | 1V/0.5mA | 50@0.5mA@1V | 50 to 120 | 32 | 15 | 5000(Typ) | 2(Typ) | -65~175 | Tape and Reel | 3 | TO-236AB | SOT-23 | No | No | |||||||||||
| NE68939-T1-ATrans RF BJT NPN 6V 0.15A 4-Pin Mini-Mold T/R |
Increments of 3000
| 3,000 Ships today | California Eastern Laboratories | RF BJT | NPN | Si | Single Dual Emitter | 1 | 9 | 6 | 2 | 0.15 | 30@100mA@3.6V | 30 to 50 | 200 | 8 | 2000 | -65~150 | Tape and Reel | 4 | Mini-Mold | Mini-Mold | No | No | |||||||||||||
| JANS2N2857Trans RF BJT NPN 15V 0.04A 4-Pin TO-72 |
Increments of 1
| 11 Ships tomorrow | Microsemi | RF BJT | NPN | Single | 1 | 30 | 15 | 3 | 1@1mA@10mA | 0.04 | 6V/1.5mA | 30@3mA@1V | 30 to 50 | 400°C/W | 0.4@1mA@10mA | 200 | 12.5(Min) | 1600(Typ) | 4.5(Typ) | -65~200 | 4 | TO-72 | TO-72 | No | |||||||||||
| JANS2N918UBTrans RF BJT NPN 4-Pin Case UB Waffle |
Increments of 1
| 28 Ships tomorrow | Microsemi | RF BJT | NPN | Waffle | 4 | Case UB | No | ||||||||||||||||||||||||||||
| UPA810T-T1-ATrans RF BJT NPN 12V 0.1A 6-Pin SOT-363 T/R | 2,978 Ships today | California Eastern Laboratories | RF BJT | NPN | Si | Dual | 2 | 20 | 12 | 3 | 0.1 | 3V/7mA | 70@7mA@3V | 50 to 120 | 200 | 9 | 4500(Typ) | 2.5 | -65~150 | Tape and Reel | 6 | SOT-363 | SOT-26 | No | No | ||||||||||||
| BFP720FESDH6327XTSA1Trans RF BJT NPN 4.2V 0.03A 100mW Automotive 4-Pin TSFP T/R |
Increments of 1 pieces.
| 2,950 Ships in 9 days | Infineon Technologies AG | RF BJT | NPN | SiGe | Single Dual Emitter | 1 | 4.9 | 4.2 | 0.03 | 3V/15V | 160@15mA@3V | 120 to 200 | 0.4 | 0.05 | 100 | 7(Typ) | 38.5 | 22(Typ) | 45000(Typ) | 1.3(Min) | -55~150 | Tape and Reel | 4 | TSFP | TSFP | No | Yes | AEC-Q101 | |||||||
| BFP640H6327XTSA1Trans RF BJT NPN 4V 0.05A 200mW Automotive 4-Pin(3+Tab) SOT-343 T/R | 5,808 Ships today | Infineon Technologies AG | RF BJT | NPN | SiGe | Single Dual Emitter | 1 | 13 | 4 | 1.2 | 0.05 | 3V/30mA | 110@30mA@3V | 50 to 120 | 200 | 13(Typ) | 24 | 26.5(Typ) | 40000(Typ) | 1.2(Typ) | -65~150 | Tape and Reel | 4 | SOT-343 | SOT-343 | No | Yes | AEC-Q101 | |||||||||
| BFP405H6740XTSA1Trans RF BJT NPN 4.5V 0.025A 75mW Automotive 4-Pin(3+Tab) SOT-343 T/R |
Increments of 1
| 23 Ships today | Infineon Technologies AG | RF BJT | NPN | Si | Single Dual Emitter | 1 | 15 | 4.5 | 1.5 | 0.025 | 2V/5mA | 60@5mA@4V | 50 to 120 | 0.29 | 0.05 | 75 | 5(Typ) | 23 | 15(Typ) | 25000(Typ) | 1.25(Min) | -65~150 | Tape and Reel | 4 | SOT-343 | SOT-343 | No | Yes | AEC-Q101 | ||||||
| BFP196WH6327XTSA1Trans RF BJT NPN 12V 0.15A 700mW Automotive 4-Pin(3+Tab) SOT-343 T/R |
Increments of 1
| 32 Ships today | Infineon Technologies AG | RF BJT | NPN | Si | Single Dual Emitter | 1 | 20 | 12 | 2 | 0.15 | 8V/50mA | 70@50mA@8V | 50 to 120 | 3.9 | 0.86 | 700 | 19(Typ) | 12.5 | 32(Typ) | 7500(Typ) | 2.3(Min) | -65~150 | Tape and Reel | 4 | SOT-343 | SOT-343 | No | Yes | AEC-Q101 | ||||||
| BFP540H6327XTSA1Trans RF BJT NPN 4.5V 0.08A 250mW Automotive 4-Pin(3+Tab) SOT-343 T/R |
Increments of 1
| 242 Ships today | Infineon Technologies AG | RF BJT | NPN | Si | Single Dual Emitter | 1 | 14 | 4.5 | 1 | 0.08 | 2V/20mA | 50@20mA@3.5V | 50 to 120 | 0.65 | 0.14 | 250 | 11(Typ) | 21.5 | 24.5(Typ) | 30000(Typ) | 1.4 | -65~150 | Tape and Reel | 4 | SOT-343 | SOT-343 | No | Yes | AEC-Q101 | ||||||
| BFP520FH6327XTSA1Trans RF BJT NPN 2.5V 0.05A 120mW Automotive 4-Pin TSFP T/R |
Increments of 1
| 227 Ships today | Infineon Technologies AG | RF BJT | NPN | Si | Single Dual Emitter | 1 | 10 | 2.5 | 1 | 0.05 | 2V/20mA | 70@20mA@2V | 50 to 120 | 0.31 | 0.07 | 120 | 10.5 | 22.5 | 23.5 | 45000(Typ) | -55~150 | Tape and Reel | 4 | TSFP | No | Yes | AEC-Q101 | ||||||||
| BFP540FESDH6327XTSA1Trans RF BJT NPN 4.5V 0.08A 250mW Automotive 4-Pin TSFP T/R |
Increments of 1
| 270 Ships today | Infineon Technologies AG | RF BJT | NPN | Si | Single Dual Emitter | 1 | 10 | 4.5 | 1 | 0.08 | 2V/20mA | 50@20mA@3.5V | 50 to 120 | 0.55 | 0.16 | 250 | 11(Typ) | 20 | 24.5(Typ) | 30000(Typ) | 1.4(Min) | -55~150 | Tape and Reel | 4 | TSFP | TSFP | No | Yes | AEC-Q101 | ||||||
| BFR360FH6765XTSA1Trans RF BJT NPN 6V 0.035A 210mW Automotive 3-Pin TSFP T/R |
Increments of 3000
| 3,000 Ships today | Infineon Technologies AG | RF BJT | NPN | Si | Single | 1 | 15 | 6 | 2 | 0.035 | 3V/15mA | 90@15mA@3V | 50 to 120 | 0.4 | 0.32 | 210 | 9(Typ) | 15.5 | 24(Typ) | 14000(Typ) | 1(Min) | -55~150 | Tape and Reel | 3 | TSFP | No | Yes | AEC-Q101 | |||||||
| BFP620FH7764XTSA1Trans RF BJT NPN 2.3V 0.08A 185mW Automotive 4-Pin TSFP T/R |
Increments of 1 pieces.
| 10 Ships in 9 days | Infineon Technologies AG | RF BJT | NPN | SiGe | Single Dual Emitter | 1 | 7.5 | 2.3 | 1.2 | 0.08 | 2V/50mA | 110@50mA@1.5V | 50 to 120 | 0.45 | 0.12 | 185 | 14(Typ) | 21 | 25(Typ) | 65000(Typ) | 1.3(Min) | -55~150 | Tape and Reel | 4 | TSFP | No | Yes | AEC-Q101 | |||||||
| BFP620H7764XTSA1Trans RF BJT NPN 2.3V 0.08A 185mW Automotive 4-Pin(3+Tab) SOT-343 T/R |
Increments of 1
| 15 Ships today | Infineon Technologies AG | RF BJT | NPN | SiGe | Single Dual Emitter | 1 | 7.5 | 2.3 | 1.2 | 0.08 | 2V/50mA | 110@50mA@1.5V | 50 to 120 | 0.46 | 0.12 | 185 | 14.5(Typ) | 21.5 | 25.5(Typ) | 65000(Typ) | 1.3(Min) | -65~150 | Tape and Reel | 4 | SOT-343 | SOT-343 | No | Yes | AEC-Q101 | ||||||
| BFR106E6327HTSA1Trans RF BJT NPN 16V 0.21A 700mW Automotive 3-Pin SOT-23 T/R | 5,692 Ships today | Infineon Technologies AG | RF BJT | NPN | Si | Single | 1 | 20 | 16 | 3 | 0.21 | 8V/70mA | 70@70mA@8V | 50 to 120 | 3.9 | 0.85 | 700 | 22(Typ) | 13 | 32(Typ) | 5000(Typ) | 3(Typ) | -55~150 | Tape and Reel | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | |||||||
| BFP650FH6327XTSA1Trans RF BJT NPN 4V 0.15A 500mW Automotive 4-Pin TSFP T/R |
Increments of 1 pieces.
| 2,650 Ships in 9 days | Infineon Technologies AG | RF BJT | NPN | SiGe | Single Dual Emitter | 1 | 13 | 4 | 1.2 | 0.15 | 3V/80mA | 110@80mA@3V | 50 to 120 | 1.3 | 0.26 | 500 | 17.5(Typ) | 21.5 | 31(Typ) | 42000(Typ) | 1.9(Min) | -55~150 | Tape and Reel | 4 | TSFP | No | Yes | AEC-Q101 |