Darlington BJT
A Darlington bipolar junction transistor (BJT) contains two BJT devices in a special configuration named after its inventor, Sidney Darlington. The two devices are connected in such a way that their gains are multiplied, creating a component with an effective gain much higher than could be achieved with a single device. A Darlington BJT can be created with two discrete transistors, but is available as a single component with two BJTs in a package. They are commonly used in circuits such as operational amplifiers where a very high gain is desired. Read more Read less
| Product Category |
|---|
| Product Category | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| MJD127T4GTrans Darlington PNP 100V 8A 1750mW 3-Pin(2+Tab) DPAK T/R |
Increments of 1
| 87 Ships today | ON Semiconductor | Darlington BJT | PNP | Single | 1 | 100 | 100 | 5 | 4.5@80mA@8A | 8 | 1000@4A@4V|100@8A@4V | 1750 | 2@16mA@4A|4@80mA@8A | -65~150 | Tape and Reel | 3 | DPAK | TO-252 | No | No | ||
| NJVNJD35N04T4GTrans Darlington NPN 350V 4A 45000mW Automotive 3-Pin(2+Tab) DPAK T/R |
Increments of 1
| 1 Ships today | ON Semiconductor | Darlington BJT | NPN | Single | 1 | 350 | 700 | 5 | 2@20mA@2A | 4 | 2000@2A@2V|300@4A@2V | 45000 | 1.5@20mA@2A | -65~150 | Tape and Reel | 3 | DPAK | TO-252 | No | Yes | AEC-Q101 | |
| BDX33BGTrans Darlington NPN 80V 10A 70000mW 3-Pin(3+Tab) TO-220AB Tube |
Increments of 1
| 368 Ships today | ON Semiconductor | Darlington BJT | NPN | Single | 1 | 80 | 80 | 5 | 10 | 750@3A@3V | 70000 | 2.5@6mA@3A | -65~150 | Tube | 3 | TO-220AB | TO-220 | No | No | |||
| MJD112RLGTrans Darlington NPN 100V 2A 1750mW 3-Pin(2+Tab) DPAK T/R | 1,930 Ships today | ON Semiconductor | Darlington BJT | NPN | Single | 1 | 100 | 100 | 5 | 4@40mA@4A | 2 | 500@0.5A@3V|1000@2A@3V|200@4A@3V | 1750 | 3@40mA@4A|2@8mA@2A | -65~150 | Tape and Reel | 3 | DPAK | TO-252 | No | No | |||
| TIP126GTrans Darlington PNP 80V 5A 2000mW 3-Pin(3+Tab) TO-220AB Tube |
Increments of 1
| 10 Ships today | ON Semiconductor | Darlington BJT | PNP | Single | 1 | 80 | 80 | 5 | 5 | 1000@3A@3V|1000@0.5A@3V | 2000 | 2@12mA@3A|4@20mA@5A | -65~150 | Tube | 3 | TO-220AB | TO-220 | No | No | |||
| MJD44E3T4GTrans Darlington NPN 80V 10A 1750mW 3-Pin(2+Tab) DPAK T/R |
Increments of 1
| 12,568 Ships today | ON Semiconductor | Darlington BJT | NPN | Single | 1 | 80 | 7 | 2.5@10mA@5A | 10 | 1000@5A@5V | 1750 | 1.5@10mA@5A|2@20mA@10A | -55~150 | Tape and Reel | 3 | DPAK | TO-252 | No | No | |||
| MJD112GTrans Darlington NPN 100V 2A 1750mW 3-Pin(2+Tab) DPAK Tube |
Increments of 1
| 2,405 Ships today | ON Semiconductor | Darlington BJT | NPN | Single | 1 | 100 | 100 | 5 | 4@40mA@4A | 2 | 500@0.5A@3V|1000@2A@3V|200@4A@3V | 1750 | 2@8mA@2A|3@40mA@4A | -65~150 | Tube | 3 | DPAK | TO-252 | No | No | ||
| TTD1409B.S4X(STrans Darlington NPN 400V 6A 2000mW 3-Pin(3+Tab) TO-220SIS Tube |
Increments of 1 pieces.
| 591 Ships in 9 days | Toshiba | Darlington BJT | NPN | Single | 1 | 400 | 600 | 5 | 2.5@0.04A@4A | 6 | 100@4A@2V|600@2A@2V | 2000 | 2@0.04A@4A | -55~150 | Tube | 3 | TO-220SIS | No | No | |||
| TIP115Trans Darlington PNP 60V 2A 2000mW 3-Pin(3+Tab) TO-220AB Tube |
Increments of 1
| 1,465 Ships today | STMicroelectronics | Darlington BJT | PNP | Single | 1 | 60 | 60 | 5 | 2 | 1000@1A@4V|500@2A@4V | 2000 | 2.5@8mA@2A | -65~150 | Tube | 3 | TO-220AB | TO-220 | No | No | |||
| MJD117T4GTrans Darlington PNP 100V 2A 1750mW 3-Pin(2+Tab) DPAK T/R | 2,502 Ships today | ON Semiconductor | Darlington BJT | PNP | Single | 1 | 100 | 100 | 5 | 4@40mA@4A | 2 | 500@0.5A@3V|1000@2A@3V|200@4A@3V | 1750 | 2@8mA@2A|3@40mA@4A | -65~150 | Tape and Reel | 3 | DPAK | TO-252 | No | No | |||
| BDV65BGTrans Darlington NPN 100V 10A 125000mW 3-Pin(3+Tab) TO-247 Tube |
Increments of 1
| 191 Ships today | ON Semiconductor | Darlington BJT | NPN | Single | 1 | 100 | 100 | 5 | 10 | 1000@5A@4V | 125000 | 2@0.02A@5A | -65~150 | Tube | 3 | TO-247 | TO-247 | No | No | |||
| MMBTA28-7-FTrans Darlington NPN 80V 0.5A 300mW 3-Pin SOT-23 T/R | 577 Ships today | Diodes Incorporated | Darlington BJT | NPN | Single | 1 | 80 | 80 | 12 | 0.5 | 10000@10mA@5V|10000@100mA@5V | 300 | 1.5@100uA@100mA | -55~150 | Tape and Reel | 3 | SOT-23 | SOT-23 | No | No | ||||
| 2SD1829Trans Darlington NPN 100V 5A 2000mW 3-Pin(3+Tab) TO-220ML |
Increments of 1 pieces.
| 1 Ships in 9 days | ON Semiconductor | Darlington BJT | NPN | Single | 1 | 100 | 110 | 6 | 2@5mA@2.5A | 5 | 1500@2.5A@3V | 2000 | 1.5@5mA@2.5A | 150 | 3 | TO-220ML | No | No | ||||
| 2SA1575E-TD-ETrans Darlington PNP 200V 0.1A 500mW 4-Pin(3+Tab) SOT-89 |
Increments of 1 pieces.
| 57 Ships in 9 days | ON Semiconductor | Darlington BJT | PNP | Single | 1 | 200 | 200 | 4 | 1@2mA@20mA | 0.1 | 100@10mA@10V | 500 | 1@2mA@20mA | -55~150 | 4 | SOT-89 | TO-243-AA | No | No | |||
| 2SB1234-TB-ETrans Darlington PNP 50V 0.2A 200mW 3-Pin Case CP Tape |
Increments of 1 pieces.
| 170 Ships in 9 days | ON Semiconductor | Darlington BJT | PNP | Single | 1 | 50 | 80 | 10 | 2@100uA@100mA | 0.2 | 5000@10mA@2V|3000@100mA@2V | 200 | 1.5@100uA@100mA | -55~150 | Tape | 3 | Case CP | No | No | |||
| 2SB1257Trans Darlington PNP 60V 4A 25000mW 3-Pin(3+Tab) TO-220F |
Increments of 5 pieces.
| 800 Ships in 9 days | Sanken Electric Co., Ltd | Darlington BJT | PNP | Single | 1 | 60 | 60 | 6 | 2@6mA@3A | 4 | 2000@3000mA | 25000 | 1.5@6mA@3A | -55~150 | 3 | TO-220F | TO-220 | No | No | |||
| 2SD2439Trans Darlington NPN 150V 10A 80000mW 3-Pin(3+Tab) TO-3PF |
Increments of 1 pieces.
| 23 Ships in 9 days | Sanken Electric Co., Ltd | Darlington BJT | NPN | Single | 1 | 150 | 160 | 5 | 3@7mA@7A | 10 | 5000@7000mA | 80000 | 2.5@7mA@7A | -55~150 | 3 | TO-3PF | TO-3PF | No | No | |||
| 2SD2643Trans Darlington NPN 110V 6A 60000mW 3-Pin(3+Tab) TO-3PF |
Increments of 1 pieces.
| 700 Ships in 9 days | Sanken Electric Co., Ltd | Darlington BJT | NPN | Single | 1 | 110 | 110 | 5 | 3@5mA@5A | 6 | 5000@5A@4V | 60000 | 2.5@5mA@5A | -55~150 | 3 | TO-3PF | TO-3PF | No | No | |||
| SMA4033 LF1002Trans Darlington NPN 100V 2A 4000mW 12-Pin SIP |
Increments of 1 pieces.
| 1,440 Ships in 9 days | Sanken Electric Co., Ltd | Darlington BJT | NPN | Quad | 4 | 100 | 120 | 6 | 2@2mA@1A | 2 | 2000@1A@2V | 4000 | 1.5@2mA@1A | -40~150 | 12 | SIP | SIP | No | ||||
| TTD1409B,S4X(SBipolar Transistors Silicon NPN Triple-Diffused Type |
Increments of 1 pieces.
| 1,818 Ships in 9 days | Toshiba | Darlington BJT | Magazine | 3 | TO-220SIS | TO-220 | No | No | ||||||||||||||
| STD03NTrans Darlington NPN 160V 15A 160000mW Automotive 4-Pin(4+Tab) TO-3P |
Increments of 1 pieces.
| 253 Ships in 9 days | Sanken Electric Co., Ltd | Darlington BJT | NPN | Single | 1 | 160 | 160 | 5 | 2.5@10mA@10A | 15 | 160000 | 2@10mA@10A | -55~150 | 4 | TO-3P | TO-3P | No | Yes | ||||
| STD01PTrans Darlington PNP 150V 10A 100000mW Automotive 4-Pin(4+Tab) TO-3P Bulk |
Increments of 1 pieces.
| 700 Ships in 9 days | Sanken Electric Co., Ltd | Darlington BJT | PNP | Single | 1 | 150 | 150 | 5 | 2.5@6mA@6A | 10 | 100000 | 2@6mA@6A | -55~150 | Bulk | 4 | TO-3P | TO-3P | No | Yes | |||
| STD03PTrans Darlington PNP 160V 15A 160000mW Automotive 4-Pin(4+Tab) TO-3P |
Increments of 1 pieces.
| 258 Ships in 9 days | Sanken Electric Co., Ltd | Darlington BJT | PNP | Single | 1 | 160 | 160 | 5 | 2.5@10mA@10A | 15 | 160000 | 2@10mA@10A | -55~150 | 4 | TO-3P | TO-3P | No | Yes | ||||
| 2N6039GTrans Darlington NPN 80V 4A 40000mW 3-Pin(3+Tab) TO-225 Box |
Increments of 1
| 1,748 Ships today | ON Semiconductor | Darlington BJT | NPN | Single | 1 | 80 | 80 | 5 | 4@40mA@4A | 4 | 100@4A@3V|750@2A@3V|500@500mA@3V | 40000 | 2@8mA@2A|3@40mA@4A | -65~150 | Box | 3 | TO-225 | No | No | |||
| BSP52T1GTrans Darlington NPN 80V 1A 1250mW 4-Pin(3+Tab) SOT-223 T/R |
Increments of 1
| 7,026 Ships today | ON Semiconductor | Darlington BJT | NPN | Single Dual Collector | 1 | 80 | 90 | 5 | 1.9@0.5mA@500mA | 1 | 1000@150mA@10V|2000@500mA@10V | 1250 | 1.3@0.5mA@500mA | -65~150 | Tape and Reel | 4 | SOT-223 | SOT | No | No |