Darlington BJT
A Darlington bipolar junction transistor (BJT) contains two BJT devices in a special configuration named after its inventor, Sidney Darlington. The two devices are connected in such a way that their gains are multiplied, creating a component with an effective gain much higher than could be achieved with a single device. A Darlington BJT can be created with two discrete transistors, but is available as a single component with two BJTs in a package. They are commonly used in circuits such as operational amplifiers where a very high gain is desired. Read more Read less
| Product Category |
|---|
| Product Category | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| FZT603QTATrans Darlington NPN 80V 2A 3000mW 4-Pin(3+Tab) SOT-223 T/R | Diodes Incorporated | Darlington BJT | NPN | Single Dual Collector | 1 | 80 | 100 | 10 | 1.95@20mA@2A | 2 | 3000@50mA@5V|5000@500mA@5V|3000@1A@5V|2000@2A@5V | 3000 | 0.88@0.25mA@250mA|0.9@0.4mA@0.4A|1@1mA@1A|1.13@20mA@2A | -55~150 | Tape and Reel | 4 | SOT-223 | No | ||||||
| 2N5308 PBFREETrans Darlington NPN 40V 0.3A 625mW 3-Pin TO-92 | Central Semiconductor | Darlington BJT | NPN | Single | 1 | 40 | 40 | 12 | 1.6@0.2mA@200mA | 0.3 | 20000@100mA@5V|7000@2mA@5V | 625 | 1.4@0.2mA@200mA | -65~150 | 3 | TO-92 | No | No | ||||||
| MJ11013 PBFREETrans Darlington PNP 90V 30A 200000mW 3-Pin(2+Tab) TO-3 | Central Semiconductor | Darlington BJT | PNP | Single | 1 | 90 | 90 | 30 | 1000@20A | 200000 | 4@30A | 3 | TO-3 | TO-204-AA | No | No | ||||||||
| 2N6044 PBFREETrans Darlington NPN 80V 8A 75000mW 3-Pin(3+Tab) TO-220 | Central Semiconductor | Darlington BJT | NPN | Single | 1 | 80 | 80 | 5 | 4.5@80mA@8A | 8 | 1000@4A@4V|100@8A@4V | 75000 | 2@16mA@4A|4@80mA@8A | -65~150 | 3 | TO-220 | TO-220 | No | No | |||||
| MPSA12 PBFREETrans Darlington NPN 20V 0.5A 625mW 3-Pin TO-92 | Central Semiconductor | Darlington BJT | NPN | Single | 1 | 20 | 10 | 0.5 | 20000@10mA@5V | 625 | 1@10uA@10mA | -65~150 | 3 | TO-92 | No | No | ||||||||
| CMPTA14 TR PBFREETrans Darlington NPN 30V 0.5A 350mW 3-Pin SOT-23 T/R | Central Semiconductor | Darlington BJT | NPN | Single | 1 | 30 | 30 | 10 | 0.5 | 20000@100mA@5V|10000@10mA@5V | 350 | 1.5@0.1mA@100mA | -65~150 | Tape and Reel | 3 | SOT-23 | SOT | No | No | |||||
| CMPTA64 TR PBFREETrans Darlington PNP 30V 0.5A 350mW 3-Pin SOT-23 T/R | Central Semiconductor | Darlington BJT | PNP | Single | 1 | 30 | 30 | 10 | 0.5 | 10000@10mA@5V|20000@100mA@5V | 350 | 1.5@0.1mA@100mA | -65~150 | Tape and Reel | 3 | SOT-23 | SOT | No | No | |||||
| MPSA14 TRE PBFREETrans Darlington NPN 30V 0.5A 625mW 3-Pin TO-92 T/R | Central Semiconductor | Darlington BJT | NPN | Single | 1 | 30 | 30 | 10 | 0.5 | 10000@10mA@5V|20000@100mA@5V | 625 | 1.5@100uA@100mA | -65~150 | Tape and Reel | 3 | TO-92 | No | No | ||||||
| CXTA27 TR PBFREETrans Darlington NPN 60V 0.5A 1200mW 4-Pin(3+Tab) SOT-89 T/R | Central Semiconductor | Darlington BJT | NPN | Single | 1 | 60 | 60 | 10 | 0.5 | 10000@100mA@5V|10000@10mA@5V | 1200 | 1.5@0.1mA@100mA | -65~150 | Tape and Reel | 4 | SOT-89 | TO-243-AA | No | ||||||
| MPSA77 TRA PBFREETrans Darlington PNP 60V 0.5A 625mW 3-Pin TO-92 T/R | Central Semiconductor | Darlington BJT | PNP | Single | 1 | 60 | 60 | 10 | 0.5 | 10000@10mA@5V|10000@100mA@5V | 625 | 1.5@0.1mA@100mA | -65~150 | Tape and Reel | 3 | TO-92 | No | No | ||||||
| 2N6299 PBFREETrans Darlington PNP 80V 8A 75000mW 3-Pin(2+Tab) TO-66 | Central Semiconductor | Darlington BJT | PNP | Single | 1 | 80 | 80 | 5 | 4@80mA@8A | 8 | 750@4A@3V|100@8A@3V|300@3A@3V | 75000 | 2@16mA@4A|3@80mA@8A | -65~200 | 3 | TO-66 | TO-213-AA | No | No | |||||
| CMPTA13 TR PBFREETrans Darlington NPN 30V 0.5A 350mW 3-Pin SOT-23 T/R | Central Semiconductor | Darlington BJT | NPN | Single | 1 | 30 | 30 | 10 | 0.5 | 10000@100mA@5V|5000@10mA@5V | 350 | 1.5@0.1mA@100mA | -65~150 | Tape and Reel | 3 | SOT-23 | SOT | No | No | |||||
| TTD1409B,S4XTrans Darlington NPN 400V 6A 2000mW Magazine | Toshiba | Darlington BJT | NPN | Single | 1 | 400 | 600 | 5 | 2.5@0.04A@4A | 6 | 100@4A@2V|600@2A@2V | 2000 | 2@0.04A@4A | -55~150 | Magazine | No | ||||||||
| CEN-U45 PBFREETrans Darlington NPN 40V 2A 2000mW | Central Semiconductor | Darlington BJT | NPN | Single | 1 | 40 | 50 | 12 | 2@2mA@1A | 2 | 25000@200mA@5V|15000@500mA@5V|4000@1A@5V | 2000 | 1.5@2mA@1A|1@2mA@200mA | -65~150 | No | |||||||||
| MPSA64 PBFREETrans Darlington PNP 30V 0.5A 625mW | Central Semiconductor | Darlington BJT | PNP | Single | 1 | 30 | 30 | 10 | 0.5 | 10000@10mA@5V|20000@100mA@5V | 625 | 1.5@0.1mA@100mA | -65~150 | |||||||||||
| FMMT614QTATrans Darlington NPN 100V 0.5A 500mW Automotive 3-Pin SOT-23 T/R | Diodes Incorporated | Darlington BJT | NPN | Single | 1 | 100 | 120 | 10 | 1.9@5mA@500mA | 0.5 | 5000@500mA@5V|15000@100mA@5V | 500 | 1@5mA@500mA|0.9@0.1mA@100mA | -55~150 | Tape and Reel | 3 | SOT-23 | SOT-23 | No | Yes | AEC-Q101 | |||
| 2N6426 PBFREESmall Signal Transistors | Central Semiconductor | Darlington BJT | No | |||||||||||||||||||||
| MPSA63 PBFREEPNP Silicon Darlington Transistor | Central Semiconductor | Darlington BJT | 3 | TO-92 | No | No | ||||||||||||||||||
| 2N6051 PBFREETrans Darlington PNP 80V 12A 150000mW | Central Semiconductor | Darlington BJT | PNP | Single | 1 | 80 | 80 | 5 | 4@120mA@12A | 12 | 750@6A@3V|100@12A@3V | 150000 | 2@24mA@6A|3@120mA@12A | -65~200 | No | |||||||||
| MPSA77 PBFREESmall Signal Darlington Transistor | Central Semiconductor | Darlington BJT | 3 | TO-92 | No | No | ||||||||||||||||||
| 2N6041 PBFREETrans Darlington PNP 80V 8A 75000mW | Central Semiconductor | Darlington BJT | PNP | Single | 1 | 80 | 80 | 5 | 4.5@80mA@8A | 8 | 1000@4A@4V|100@8A@4V | 75000 | 2@16mA@4A|4@80mA@8A | -65~150 | No | |||||||||
| 5962-8605801VATrans Darlington NPN 50V 0.5A 18-Pin CDIP | Microsemi | Darlington BJT | NPN | Octal | 8 | 50 | 0.5 | 1000@350mA@2V | 1.1@250uA@100mA|1.3@350uA@200mA|1.6@500uA@350mA | -55~125 | 18 | CDIP | DIP | Yes | No | |||||||||
| BDW46GTrans Darlington PNP 80V 15A 85000mW 3-Pin(3+Tab) TO-220AB Tube |
Increments of 1
| 5 Ships today | ON Semiconductor | Darlington BJT | PNP | Single | 1 | 80 | 80 | 5 | 15 | 250@10A@4V|1000@5A@4V | 85000 | 2@10mA@5A|3@50mA@10A | -55~150 | Tube | 3 | TO-220AB | TO-220 | No | No | |||
| MJD112T4GTrans Darlington NPN 100V 2A 1750mW 3-Pin(2+Tab) DPAK T/R | 5,147 Ships today | ON Semiconductor | Darlington BJT | NPN | Single | 1 | 100 | 100 | 5 | 4@40mA@4A | 2 | 500@0.5A@3V|1000@2A@3V|200@4A@3V | 1750 | 2@8mA@2A|3@40mA@4A | -65~150 | Tape and Reel | 3 | DPAK | TO-252 | No | No | |||
| MMBT6427LT1GTrans Darlington NPN 40V 0.5A 300mW 3-Pin SOT-23 T/R |
Increments of 1
| 350 Ships today | ON Semiconductor | Darlington BJT | NPN | Single | 1 | 40 | 40 | 12 | 2@0.5mA@500mA | 0.5 | 10000@10mA@5V|20000@100mA@5V|14000@500mA@5V | 300 | 1.2@0.5mA@50mA|1.5@0.5mA@500mA | -55~150 | Tape and Reel | 3 | SOT-23 | SOT | No | No |