ADP2387-EVALZ

ADP2387-EVALZ, Evaluation Board for ADP2387, 20V, 6A, Synchronous Step-Down DC-to-DC Regulator

ADP2387-EVALZ Image
ADP2387-EVALZ Image
ADP2387-EVALZ Schematic

Hersteller

Beschreibung

ADP2387-EVALZ, Evaluation Board is a complete 6A, 20V, step-down regulator solution that allows users to evaluate the performance of the ADP2387 with a near ideal printed circuit board (PCB) layout. The programmable current-limit function allows the inductor to be optimized by output current. The peak current-limit threshold is preset to 9A to ensure the 6A output current capability. The switching frequency can be programmed between 200 kHz and 1.4 MHz, which provides the possibility for a stackable multiphase power solution. The output of the ADP2387-EVALZ evaluation board is preset to 3.3V, and the switching frequency is set to 600 kHz

Zugehörige Teile

TeilenummerFiltertypZugehörige TeileHerunterladen

DC to DC Converter and Switching Regulator Chip

Conv DC-DC 4.5V to 20V Synchronous Step Down Single-Out 0.6V to 18V 6A 24-Pin LFCSP EP T/R