TPS3850G12DRCR|TI|simage
TPS3850G12DRCR|TI|limage
Überwachungsschaltungen

TPS3850G12DRCR

Processor Supervisor 1.2V 1 Active Low/Open Drain 10-Pin VSON EP T/R

Texas Instruments

Produktspezifikationen
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8542.31.00.50
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Supervisors
    1
  • Maximum Reset Active Time (ms)
    200(Typ)
  • Output Driver
    Active Low/Open Drain
  • Typical Reset Threshold Voltage (V)
    1.2
  • Monitored Voltage (V)
    1.2
  • Minimum Operating Supply Voltage (V)
    1.6
  • Maximum Operating Supply Voltage (V)
    6.5
  • Maximum Supply Current (uA)
    10(Typ)
  • Power Fail Detection
    No
  • Watchdog Timer
    Yes
  • Manual Reset
    No
  • Chip Enable Signals
    No
  • Battery Backup Switching
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Type
    Voltage Supervisory
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    10
  • Standard Package Name
    SON
  • Supplier Package
    VSON EP
  • Pin Count
    10
  • Lead Shape
    No Lead

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen