Gate- und Leistungstreiber
TPS2813PWR
Driver 2A 2-OUT High Speed Inv/Non-Inv 8-Pin TSSOP T/R
Texas InstrumentsProduktspezifikationen
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Driver Type
High Speed
Driver Configuration
Inverting|Non-Inverting
Number of Drivers
2
Type
MOSFET
Number of Outputs
2
Maximum Rise Time (ns)
35
Maximum Fall Time (ns)
35
Maximum Propagation Delay Time (ns)
50
Input Logic Compatibility
CMOS
Minimum Operating Supply Voltage (V)
4
Maximum Operating Supply Voltage (V)
14
Maximum Supply Current (mA)
0.0002(Typ)
Typical Input Low Threshold Voltage (V)
4.2|3.3|1.6
Typical Input High Threshold Voltage (V)
8.2|5.8|3.3
Peak Output Current (A)
2(Typ)
Maximum Power Dissipation (mW)
520
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended Industrial
Special Features
NAND Input
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
3.1(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
8
Lead Shape
Gull-wing

