TLV76708DRVT|TI|simage
TLV76708DRVT|TI|limage
Linearregler

TLV76708DRVT

LDO Regulator Pos 0.8V 1A 6-Pin WSON EP T/R

Texas Instruments

Produktspezifikationen
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±0.5
  • Output Type
    Fixed
  • Output Voltage (V)
    0.8
  • Maximum Output Current (A)
    1
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    16
  • Maximum Dropout Voltage @ Current (V)
    1.3@800mA|1.4@1A
  • Line Regulation
    0.02%/V
  • Load Regulation
    0.1%/A(Typ)
  • Maximum Quiescent Current (mA)
    0.08
  • Junction to Ambient
    77.7°C/W
  • Junction to Case
    92.3°C/W
  • Special Features
    Foldback Current Protection|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2.1(Max)
  • Package Length
    2.1(Max)
  • PCB changed
    6
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    6
  • Lead Shape
    No Lead

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen