RTT34B02X|SWTCHCRF|simage
RTT34B02X|SWTCHCRF|limage
コネクタオーディオとビデオ

RTT34B02X

Conn Phone Jack RCP 5 POS Solder RA Thru-Hole 5 Terminal 1 Port

Switchcraft
Datenblätter 

Produktspezifikationen
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Phone Jack
  • Gender
    RCP
  • Number of Contacts
    5
  • Number of Terminals
    5
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    9.25
  • Product Depth (mm)
    30.5
  • Product Height (mm)
    10
  • Mounting
    Through Hole
  • Housing Material
    Thermoplastic
  • Contact Plating
    Gold
  • Contact Material
    Copper Alloy

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen