RSF2JB220R|SEI|simage
RSF2JB220R|SEI|limage
Bedrahtete Widerstände

RSF2JB220R

Res Metal Oxide Film 220 Ohm 5% 2W ±200ppm/°C Conformal Coated AXL Bulk

Stackpole Electronics, Inc
Datenblätter 

Produktspezifikationen
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8533.21.00.90
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    220
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    350
  • Power Rating (W)
    2
  • Technology
    Metal Oxide Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    235
  • Temperature Coefficient (ppm/°C)
    ±200
  • Temperature Range @ Derated Power (°C)
    70 to 235
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    Yes
  • Case Style
    Conformal Coated
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Bulk
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    5.5
  • Product Length (mm)
    15
  • Lead Diameter (mm)
    0.75
  • Lead Length (mm)
    30
  • Mounting
    Through Hole

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen