PX0728P|BULGIN|simage
PX0728P|BULGIN|limage
Rundsteckverbinder

PX0728/P

Conn Circular PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Buccaneer Bulk

Bulgin Limited
Datenblätter 

Produktspezifikationen
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.69.40.20
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Circular
  • Tradename
    Buccaneer
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    9
  • Number of Terminals
    9
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Wire Size (AWG)
    24-26
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Tin Over Nickel
  • Shell Material
    Glass Filled Polyamide
  • Housing Color
    Black
  • Maximum Current Rating (A)
    5
  • Maximum Voltage Rating
    150VDC|150VAC
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • IP Rating
    IP68/IP69K
  • Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    10
  • Mating Style
    Threaded
  • Product Diameter (mm)
    38.1
  • Product Length (mm)
    69
  • Packaging
    Bulk

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen