Durchführungskondensatoren
NFM21CC222R1H3D
Cap Feed Through 0.0022uF 50VDC 20% Pad Flat 0805 125°C
Murata ManufacturingProduktspezifikationen
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
COMPONENTS
Automotive
Yes
PPAP
Unknown
Capacitance Value
0.0022uF
Tolerance
20%
Voltage
50VDC
IR (mA)
1
Minimum Insulation Resistance (Ohm)
1G
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Maximum Terminal Width (mm)
1.35
Package/Case
0805
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
0.85
Product Weight (g)
0.012
Length Tolerance (mm)
±0.2
Depth Tolerance (mm)
±0.1
Height Tolerance (mm)
±0.1

