Leistungsschalter
NCV451AMNWTBG
Power Switch Hi Side 1-OUT 25mOhm 6-Pin DFNW EP T/R Automotive AEC-Q100
onsemiProduktspezifikationen
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
High Side
Number of Outputs
1
Minimum Input Voltage (V)
0.75
Maximum Input Voltage (V)
5.5
Operating Supply Voltage Range (V)
0.75 to 5.5
Typical Switch On Resistance (Ohm)
25
Maximum Power Dissipation (mW)
164(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85(Max)
Package Width
2.2
Package Length
2
PCB changed
6
Standard Package Name
DFN
Supplier Package
DFNW EP
Pin Count
6

