MP10005GG|COMCHIP|limage
MP10005GG|COMCHIP|simage
ブリッジ整流器

MP10005G-G

Diode Rectifier Bridge Single 50V 10A 4-Pin Case MP Box

Comchip Technology
Datenblätter 

Produktspezifikationen
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8541.10.00.70
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    Single Phase
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    50
  • Peak Average Forward Current (A)
    10@Ta=50°C
  • Peak RMS Reverse Voltage (V)
    35
  • Peak Non-Repetitive Forward Surge Current (A)
    175
  • Maximum Forward Voltage (V)
    1.1@5A
  • Peak Reverse Current (uA)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Box
  • Mounting
    Through Hole
  • Package Height
    7.8(Max)
  • Package Width
    19.6(Max)
  • Package Length
    19.6(Max)
  • PCB changed
    4
  • Supplier Package
    Case MP
  • Pin Count
    4

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen