コネクタオーディオとビデオ

M55116/3-4

Conn Audio PL 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port

Amphenol
Datenblätter 

Produktspezifikationen
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Audio
  • Gender
    PL
  • Number of Contacts
    6
  • Number of Terminals
    6
  • Number of Ports
    1
  • Termination Method
    Solder Cup
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    0.5/Contact
  • Maximum Voltage Rating
    60V
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Product Diameter (mm)
    21.23
  • Product Length (mm)
    48.71
  • Mounting
    Cable Mount
  • Housing Material
    Diallyl Phthalate
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy/Brass

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen