LM3410XMFE/NOPB|TI|simage
LM3410XMFE/NOPB|TI|limage
LED-Treiber

LM3410XMFE/NOPB

LED Driver 5 Segment 5-Pin SOT-23 T/R

Texas Instruments

Produktspezifikationen
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Segments
    5
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Output Voltage Range (V)
    3 to 24
  • Maximum Power Dissipation (mW)
    400
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen