LGU2P391MELA|NICHICON|simage
LGU2P391MELA|NICHICON|limage
Capacitor Aluminum Electrolytic

LGU2P391MELA

Cap Aluminum Lytic 390uF 220V 20% (25 X 30mm) Snap-In 10mm 1.4A 3000h 105°C Bulk

Nichicon
Datenblätter 

Produktspezifikationen
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8532.22.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    390uF
  • Tolerance
    20%
  • Voltage
    220VDC
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    1.4
  • IL (uA)
    870@5Min
  • Lifetime (h)
    3000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Snap-In
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    10
  • Size (mm)
    25 X 30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    25
  • Product Height (mm)
    30
  • Product Weight (g)
    24.4
  • Lead Diameter (mm)
    0.8

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen