FXP810.07.0100C|TAOGLAS|simage
FXP810.07.0100C|TAOGLAS|limage
Antennen

FXP810.07.0100C

Antenna Dipole 1.5dBi Gain 2500MHz/5800MHz

Taoglas
Datenblätter 

Produktspezifikationen
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.71.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Dipole
  • Pattern Type
    Omni-Directional
  • Polarization Type
    Linear
  • Minimum Frequency (MHz)
    2400|4900
  • Maximum Frequency (MHz)
    2500|5800
  • Typical Antenna Gain
    1.5dBi(Max)
  • Maximum VSWR
    1.7
  • Impedance (Ohm)
    50
  • Maximum Input Power (mW)
    2000
  • Termination
    IPEX
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Adhesive
  • Package Width
    31
  • Package Length
    31

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen