EEUFC1V681S|PANASONI|simage
EEUFC1V681S|PANASONI|limage
アルミ電解コンデンサ

EEU-FC1V681S

Cap Aluminum Lytic 680uF 35V 20% (16 X 15mm) Radial 7.5mm 1.69A 5000h 105°C Bag Automotive AEC-Q200

Panasonic Industry
Datenblätter 

Produktspezifikationen
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    680uF
  • Tolerance
    20%
  • Voltage
    35VDC
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.043@20°C@100kHz
  • IR (mA)
    1.69
  • IL (uA)
    238@2Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Special Features
    Low Impedance
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    7.5
  • Wire Form
    Long Lead
  • Size (mm)
    16 X 15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Diameter (mm)
    16
  • Product Height (mm)
    15
  • Product Weight (g)
    6.1
  • Lead Diameter (mm)
    0.8

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen