DRM40|LAMBDA|limage
DRM40|LAMBDA|simage
電源アクセサリ

DRM40

Redundancy Unit For DC to DC Power Supplies Box

TDK-Lambda
Datenblätter 

Produktspezifikationen
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.90.96.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Redundancy Unit
  • Power Supply Type
    DC to DC Power Supplies
  • Mounting
    DIN Rail
  • Package Height
    124 mm
  • Package Width
    35 mm
  • Package Length
    125 mm
  • PCB changed
    6
  • Pin Count
    6

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen