DRA4D250D6|CRYDOM|simage
DRA4D250D6|CRYDOM|limage
Solid State Relays - SSRs

DRA4D250D6

Solid State Relay 24.5mA 15V DC-IN 6A 250V DC-OUT

Sensata Technologies
Datenblätter 

Produktspezifikationen
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.49.00.80
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    15
  • Maximum Input Current (mA)
    24.5
  • Maximum Output Voltage (V)
    250
  • Maximum Output Current (A)
    6
  • Output Type
    DC
  • Minimum Load Current (mA)
    1
  • I/O Isolation Voltage (V)
    2500(RMS)
  • Peak Non-Repetitive Surge Current (A)
    91
  • Maximum Off-State Leakage Current (uA)
    20
  • Typical Input to Output Capacitance (pF)
    35(Max)
  • Maximum Turn-On Time (ms)
    22
  • Maximum Turn-Off Time (ms)
    0.264
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    60
  • Mounting
    DIN Rail
  • Package Height
    89.6
  • Package Width
    54.1
  • Package Length
    73.9

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen