DC/DC-Wandler und Spannungsreglermodule

DCM2322TA5N26A2T60

Module DC-DC 100VIN 1-OUT 24V 5A 120W 9-Pin Brick Tray

Vicor
Datenblätter 

Produktspezifikationen
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    43
  • Typical Input Voltage (V)
    100
  • Maximum Input Voltage (V)
    154
  • Output Voltage (V)
    24
  • Output Current (A)
    5(Min)
  • Output Power (W)
    120(Min)
  • Minimum Isolation Voltage
    3000VDC
  • Input/Output Type
    DC/DC
  • Switching Regulator
    No
  • Load Regulation
    1.3968V
  • Efficiency (%)
    90.6(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Product Weight (g)
    14.4
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    7.21
  • Package Width
    22.8
  • Package Length
    24.84
  • PCB changed
    9
  • Supplier Package
    Brick
  • Pin Count
    9

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen