CA11766LAURAWW|LEDIL|simage
CA11766LAURAWW|LEDIL|limage
광학 렌즈

CA11766_LAURA-WW

Square Optical Lens Black PMMA Tape Box

LEDIL OY
Datenblätter 

Produktspezifikationen
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    9002.19.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Assembly
  • Supported Device Manufacturer
    Cree
  • Supported Device
    XP-E
  • Color
    Black
  • Lens Shape Type
    Square
  • Material
    PMMA
  • Candle/Lumen
    0.7
  • Efficiency (%)
    86
  • Viewing Angle X (°)
    66
  • Packaging
    Box
  • Product Length (mm)
    21.6
  • Product Depth (mm)
    21.6
  • Product Height (mm)
    13.1
  • Mounting
    Tape

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen