C12345HB5X1W|LEDIL|simage
C12345HB5X1W|LEDIL|limage
光学レンズ

C12345_HB-5X1-W

Rectangular Optical Lens Clear PMMA Glue/Pin/Screw Box

LEDIL OY
Datenblätter 

Produktspezifikationen
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.40.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    LED Lens
  • Supported Device Manufacturer
    Cree
  • Supported Device
    XM-L2
  • Color
    Clear
  • Lens Shape Type
    Rectangular
  • Material
    PMMA
  • Candle/Lumen
    0.97
  • Efficiency (%)
    89
  • Viewing Angle X (°)
    55
  • Packaging
    Box
  • Product Length (mm)
    123
  • Product Depth (mm)
    25
  • Product Height (mm)
    9
  • Mounting
    Glue/Pin/Screw

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen