C11679ANNA507M|LEDIL|simage
C11679ANNA507M|LEDIL|limage
光学レンズ

C11679_ANNA-50-7-M

Round Optical Lens Clear PMMA Pin/Glue Box

LEDIL OY
Datenblätter 

Produktspezifikationen
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.90.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Lens Array
  • Supported Device Manufacturer
    Lumileds
  • Supported Device
    LUXEON Rebel
  • Color
    Clear
  • Number of LEDs
    1
  • Lens Shape Type
    Round
  • Material
    PMMA
  • Candle/Lumen
    2.3
  • Efficiency (%)
    87
  • Viewing Angle X (°)
    27
  • Packaging
    Box
  • Product Diameter (mm)
    50
  • Product Length (mm)
    50
  • Product Depth (mm)
    50
  • Product Height (mm)
    10.7
  • Mounting
    Pin/Glue

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen