아날로그-디지털 변환기 - ADC
ADS5231IPAG
2-Channel Dual ADC Pipelined 40Msps 12-bit Parallel 64-Pin TQFP Tray
Texas InstrumentsProduktspezifikationen
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
3A991c.2.
친환경 무연
Active
미국 세관 상품 코드
COMPONENTS
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Pipelined
Resolution
12bit
Number of ADCs
2
Number of Input Channels
2
Sampling Rate
40Msps
Interface Type
Parallel
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
External|Internal
Voltage Supply Source
Single
Input Voltage
2.02Vp-p
Typical Power Dissipation (mW)
321
Maximum Power Dissipation (mW)
380
Integral Nonlinearity Error
±2.5LSB
Signal to Noise Ratio
70.7dBFS(Typ)
No Missing Codes (bit)
12
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
10.2(Max)
Package Length
10.2(Max)
PCB changed
64
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
64
Lead Shape
Gull-wing

