ABPDJJT001PGAA5|HONEYWEL|simage
ABPDJJT001PGAA5|HONEYWEL|limage
Drucksensoren, Leiterplattenmontage

ABPDJJT001PGAA5

Board Mount Pressure Sensor 0psi to 1psi Gage 6-Pin DIP Module

Honeywell
Datenblätter 

Produktspezifikationen
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9026.20.40.00
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Gage
  • Operating Pressure Range
    0psi to 1psi
  • Maximum Overload Pressure
    30psi
  • Equivalent Overload Pressure Range (psi)
    20 to 100
  • Accuracy (%)
    ±0.25
  • Response Time (ms)
    1
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Maximum Supply Current (mA)
    3.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Media Type
    Liquid
  • Mounting
    Through Hole
  • Package Height
    6.9
  • Package Width
    11
  • Package Length
    12.65
  • PCB changed
    6
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    6

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen