커넥터 D-서브미니어처
5745928-2
Conn D-Sub SKT 25 POS 1.38mm Press Fit ST Thru-Hole 25 Terminal 1 Port Tube
TE ConnectivityProduktspezifikationen
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete
미국 세관 상품 코드
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
25
Number of Terminals
25
Number of Ports
1
Number of Rows
2
Termination Method
Press Fit
Terminal Pitch (mm)
1.38
Body Orientation
Straight
Contact Gender
SKT
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Shell Material
Carbon Steel
Shell Plating
Tin
Shell Size
3
Less Contact
No
Packaging
Tube
Product Length (mm)
53.03
Product Depth (mm)
12.54
Product Height (mm)
12.16
Housing Color
Black
Contact Plating Thickness
(0.76/1.27)um
Contact Plating
Gold Over Nickel|Gold Over Palladium Nickel Over Nickel
Contact Material
Copper Alloy
Mounting
Through Hole

