アルミ電解コンデンサ
380LX822M016H012
Cap Aluminum Lytic 8200uF 16V 20% (22 X 25mm) Snap-In 10mm 0.09 Ohm 3.1A 3000h 85°C
Illinois CapacitorProduktspezifikationen
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.40
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
8200uF
Tolerance
20%
Voltage
16VDC
ESR (Ohm)
0.09
Equivalent Series Resistance Type
Standard
IR (mA)
3.1
IL (uA)
1086.65@5Min
Lifetime (h)
3000
Polarity
Polar
Special Features
High Capacitance
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
22 X 25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
22
Product Height (mm)
25
Product Weight (g)
16
Lead Diameter (mm)
0.8
Diameter Tolerance (mm)
1
Height Tolerance (mm)
±2

