25140|CINCH|limage
25140|CINCH|simage
Klemmen

25140

Conn Barrier Strip 50 POS 9.53mm Screw ST Panel Mount 15A

Cinch Connectivity Solutions
Datenblätter 

Produktspezifikationen
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Barrier Strip
  • Number of Contacts
    50
  • Terminal Pitch (mm)
    9.53
  • Number of Rows
    2
  • Number of Circuits
    25
  • Termination Method
    Screw
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    15
  • Maximum Voltage Rating
    250VAC
  • Minimum Operating Temperature (°C)
    -48
  • Maximum Operating Temperature (°C)
    148
  • Product Length (mm)
    254.81
  • Product Height (mm)
    28.58
  • Housing Color
    Black
  • Mounting
    Panel Mount

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen