Backplane Steckverbinder
17111762201
Conn Hard Metric HDR 176 POS 2mm Press Fit ST Thru-Hole Tube
HARTING Technology GroupProduktspezifikationen
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Type
Hard Metric
Gender
HDR
Number of Contacts
176
Termination Method
Press Fit
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
1
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Packaging
Tube
Product Length (mm)
50
Product Depth (mm)
21.4
Product Height (mm)
13.4
Mounting
Through Hole

