HF-Steckverbinder
11_SMA-50-3-46/133_NE
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Cable Mount PL Gold Over Nickel Single
HUBER+SUHNERProduktspezifikationen
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.69.40.10
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Type
SMA
Gender
PL
Termination Method
Solder
Body Orientation
Straight
Contact Gender
PIN
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 18G
Impedance (Ohm)
50
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Single
Product Length (mm)
24.33
Product Depth (mm)
8
Mounting
Cable Mount

