Capacitor Aluminum Electrolytic
UUB1A221MNL1GS
Cap Aluminum Lytic 220uF 10V 20% (8 X 10mm) SMD 0.09A 2000h 125°C T/R Automotive AEC-Q200
Nichicon产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8532.22.00.20
SVHC
Yes
SVHC超标
Yes
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
220uF
Tolerance
20%
Voltage
10VDC
IR (mA)
0.09
IL (uA)
66@1Min
Lifetime (h)
2000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
8 X 10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Diameter (mm)
8
Product Height (mm)
10
Product Weight (g)
0.8

