Arrow Electronics Components Online
UHP350R24|MEANWELL|limage
UHP350R24|MEANWELL|simage
交流至直流电源供应器

UHP-350R-24

AC/DC Power Supply Single-OUT 24V 14.6A 350.4W 7-Pin

MEAN WELL
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    14.6
  • Output Power (W)
    350.4
  • Minimum AC Input Voltage (V)
    90
  • Typical AC Input Voltage (V)
    110|230
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    127
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    3750VAC
  • Line Regulation
    0.3%
  • Load Regulation
    0.5%
  • Maximum Input Current (A)
    4(Typ)
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±1
  • Efficiency (%)
    94(Typ)
  • Configurable
    No
  • Input Connector Type
    Pin Terminal Block
  • Output Connector Type
    Pin Terminal Block
  • Power Indicator
    Yes
  • Ripple and Noise
    240mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    680
  • Mounting
    Chassis
  • Package Height
    31
  • Package Width
    62
  • Package Length
    220
  • PCB changed
    7
  • Pin Count
    7

文档和资源

数据表
设计资源