Arrow Electronics Components Online
TSC2004IYZKT|TI|simage
TSC2004IYZKT|TI|limage
Reduced Price
触摸屏控制器

TSC2004IYZKT

Resistive Touch Screen 4-Wire 24-Pin DSBGA T/R

Texas Instruments

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Resistive
  • Synchronous Pin
    Yes
  • Resolution (bit)
    12
  • Interface Type
    I2C
  • Touch Panel Interface
    4-Wire
  • Minimum Operating Supply Voltage (V)
    1.2
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.65
  • Package Width
    2.8
  • Package Length
    2.8
  • PCB changed
    24
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    24
  • Lead Shape
    Ball

文档和资源

数据表
设计资源