运算放大器
TLV171IDBVT
Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 5-Pin SOT-23 T/R
Texas Instruments产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.33.00.01
Automotive
No
PPAP
No
Type
Low Power Amplifier
Manufacturer Type
Low Power Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Process Technology
0.3um
Maximum Input Offset Voltage (mV)
2.7
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±1.35
Typical Dual Supply Voltage (V)
±9|±12|±15|±3|±5
Maximum Dual Supply Voltage (V)
±18
Maximum Input Offset Current (uA)
0.00004(Typ)@±18V
Typical Input Bias Current (uA)
0.00001@±18V
Maximum Quiescent Current (mA)
0.695@-40C to 125C
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
1.5
Typical Input Noise Voltage Density (nV/rtHz)
27
Typical Voltage Gain (dB)
130
Minimum PSRR (dB)
90
Minimum CMRR (dB)
94
Minimum CMRR Range (dB)
90 to 95
Typical Gain Bandwidth Product (MHz)
3
Typical Settling Time (ns)
10000
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

