微控制器 - MCU
STM32F030C8T6TR
MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP T/R
STMicroelectronics产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
3A991a.2.
环保无铅
Active
美国海关商品代码
COMPONENTS
Automotive
No
PPAP
No
Family Name
STM32F
Instruction Set Architecture
RISC
Device Core
ARM Cortex M0
Core Architecture
ARM
Maximum CPU Frequency (MHz)
48
Maximum Clock Frequency (MHz)
48
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
64KB
RAM Size
8KB
Programmability
Yes
Interface Type
I2C/SPI/USART
Number of I/Os
39
No. of Timers
7
Number of ADCs
1
ADC Channels
12
ADC Resolution (bit)
12
USART
2
UART
0
USB
0
SPI
2
I2C
2
I2S
0
CAN
0
Ethernet
0
Number of Watchdog Timers
1
Parallel Master Port
No
Real Time Clock
Yes
Minimum Operating Supply Voltage (V)
2.4
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
364
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.4
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
48
Lead Shape
Gull-wing
订单数量

