产品技术规范
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8541.29.00.55
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
60
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
4
Maximum Continuous Drain Current (A)
80
Maximum Gate-Source Leakage Current (nA)
100
Maximum IDSS (uA)
1
Maximum Drain-Source Resistance (mOhm)
5@10V
Typical Gate Charge @ Vgs (nC)
42@10V
Typical Gate Charge @ 10V (nC)
42
Typical Input Capacitance @ Vds (pF)
2600@30V
Maximum Power Dissipation (mW)
134000
Typical Fall Time (ns)
24
Typical Rise Time (ns)
44
Typical Turn-Off Delay Time (ns)
62
Typical Turn-On Delay Time (ns)
24
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
2.4(Max)
Package Width
6.2(Max)
Package Length
6.6(Max)
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
DPAK
Pin Count
3
Lead Shape
Gull-wing

