产品技术规范
欧盟RoHS指令
Not Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.39.00.90
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Type
Scan Test Device
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
5.5
Mounting
Through Hole
Package Height
5.08(Max) - 0.38(Min)
Package Width
7.39(Max)
Package Length
37.08(Max)
PCB changed
28
Standard Package Name
DIP
Supplier Package
CDIP
Pin Count
28
Lead Shape
Through Hole

