产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8541.30.00.80
Automotive
No
PPAP
No
Maximum Rate of Rise of Off-State Voltage (V/us)
250(Min)
Maximum Rate of Rise of On-State Current (A/us)
100
Maximum Gate Trigger Voltage (V)
1.5
Maximum Gate Trigger Current (mA)
15
Surge Current Rating (A)
100
Maximum Holding Current (mA)
30
Repetitive Peak Reverse Voltage (V)
800
Peak On-State Voltage (V)
1.6@12A
Repetitive Peak Forward Blocking Voltage (V)
800
Rated Average On-State Current (A)
3.8
Repetitive Peak Off-State Current (mA)
0.005
Phase Control
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
4.78(Max)
Package Width
9.4(Max)
Package Length
10.67(Max)
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
D2PAK
Pin Count
3