PTC 可自复保险丝
RXEF010-2
PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60VDC 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3mm T/R
Littelfuse产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
COMPONENTS
Automotive
No
PPAP
No
Maximum Voltage Rating
60VDC
Maximum Current Rating (A)
40
Hold Current (A)
0.1
Trip Current (A)
0.2
Minimum Initial Resistance (Ohm)
2.5
Maximum Initial Resistance (Ohm)
4.5
Maximum Post Trip Resistance (Ohm)
7.5
Typical Power Dissipation (W)
0.38
Maximum Trip Time (s)
4@0.5A
Termination Style
Radial
Terminal Pitch (mm)
5.8(Max)
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Size (mm)
7.4 X 3
Wire Form
Inside Crimp Standoff
Product Diameter (mm)
7.4(Max)
Product Depth (mm)
3(Max)
Seated Plane Height (mm)
11.6(Max)
Mounting
Through Hole

