保险丝
PSR030DS0100Z
Fuse Square Body Fast Acting 100A 690V Bolt Down Flat 43 X 49 X 77.9mm Ceramic Box
Littelfuse产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
EA
Automotive
Yes
PPAP
Unknown
Type
Square Body
Acting
Fast
Application
Battery Protection Application|DC Systems|Electric Vehicle Charging Stations
Fuse Size (mm)
43 X 49 X 77.9
Current Rating (A)
100
Maximum Voltage Rating (V)
690
Maximum AC Voltage Rating (V)
690
Maximum DC Voltage Rating (V)
600
Typical Melting I2t (A²S)
437
Termination Style
Flat
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Box
Product Depth (mm)
49
Product Length (mm)
43
Product Height (mm)
77.9
Fuse Material
Ceramic
Mounting
Bolt Down

