Arrow Electronics Components Online
P0901SALRP|LTLFUWIC|simage
P0901SALRP|LTLFUWIC|limage
晶闸管浪涌保护器件

P0901SALRP

Thyristor Surge Protection Devices 75V 20A 2-Pin DO-214AA T/R

Littelfuse
数据表 

产品技术规范
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Direction Type
    Uni-Directional
  • Repetitive Peak Reverse Voltage (V)
    75(Min)
  • Repetitive Peak Forward Blocking Voltage (V)
    75(Min)
  • Peak On-State Voltage (V)
    4@2.2A
  • Maximum Peak Pulse Current (A)
    150(Min)
  • Rated Average On-State Current (A)
    2.2
  • Surge Current Rating (A)
    20(Min)
  • Maximum Holding Current (mA)
    120(Min)
  • Maximum Rate of Rise of On-State Current (A/us)
    500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.11(Max)
  • Package Width
    3.94(Max)
  • Package Length
    4.57(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-214AA
  • Pin Count
    2
订单数量

文档和资源

数据表
设计资源