Arrow Electronics Components Online
MAX660CSA+|ADI|simage
MAX660CSA+|ADI|limage
电荷泵

MAX660CSA+

Charge Pump INV/STPUP -1.5V to -5.5V/3V to 11V 100mA 8-Pin SOIC N Tube

Analog Devices
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Inverting/Step Up
  • Output Type
    Adjustable
  • Output Voltage (V)
    -1.5 to -5.5|3 to 11
  • Minimum Operating Supply Voltage (V)
    1.5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    0.5
  • Maximum Power Dissipation (mW)
    471
  • Output Current (mA)
    100(Min)
  • Maximum Switching Frequency (kHz)
    10(Typ)|80(Typ)
  • Efficiency (%)
    98(Typ)
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.37
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing
订单数量

文档和资源

数据表
设计资源