Battery Management ICs
MAX1737EEI+
Switching Battery Charger Li-Ion 4000mA 4.2V 28-Pin QSOP Tube
Analog Devices产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.39.00.90
Automotive
No
PPAP
No
Type
Switching Battery Charger
Battery Type
Li-Ion
Minimum Operating Supply Voltage (V)
6
Maximum Operating Supply Voltage (V)
28
Output Voltage (V)
4.2
Output Current (mA)
4000(Max)
Maximum Power Dissipation (mW)
860
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
1.47
Package Width
3.89
Package Length
9.91
PCB changed
28
Standard Package Name
SO
Supplier Package
QSOP
Pin Count
28
Lead Shape
Gull-wing

