热插拔控制器
LTC4227CGN-2#PBF
Hot Swap Controller 1-CH 18V N-Channel Positive Low Voltage 16-Pin SSOP N Tube
Analog Devices产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.31.00.30
Automotive
No
PPAP
No
Type
Positive Low Voltage
Fault Management
Auto-Restart
External FET
N-Channel
Number of Channels
1
PGOOD Output Logic
Active Low
Minimum Operating Supply Voltage (V)
2.9
Maximum Operating Supply Voltage (V)
18
Typical Circuit Breaker Threshold Voltage (mV)
50
Maximum Supply Current (mA)
4
External Sense Resistor
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.99(Max)
Package Length
4.98(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SSOP N
Pin Count
16
Lead Shape
Gull-wing

