Arrow Electronics Components Online
KGR60|LUMBERG|simage
KGR60|LUMBERG|limage
圆形连接器

KGR 60

Conn Circular SKT 6 POS Solder ST Wall Mount 6 Terminal 1 Port Box

Lumberg Holding GmbH & Co. KG
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Wall Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    6
  • Number of Terminals
    6
  • Contact Gender
    SKT
  • Termination Method
    Solder
  • Wire Size (AWG)
    18
  • Less Contact
    No
  • Contact Material
    Brass
  • Contact Plating
    Passivated Silver
  • Maximum Current Rating (A)
    5
  • Maximum Voltage Rating
    250VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • IP Rating
    IP40
  • Insulation Resistance (MOhm)
    10000000
  • Maximum Contact Resistance (mOhm)
    5
  • Mating Style
    Threaded
  • Product Diameter (mm)
    20
  • Product Length (mm)
    17.7
  • Packaging
    Box

文档和资源

数据表
设计资源